Texas Instruments TPS650532RGET

Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650532RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS650532RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.13
Stock
207,858
341,757
Authorized Distributors
2
2
Max Input Voltage
6 V
-
Min Input Voltage
2.5 V
-
Output Voltage
1.5 V
1.5 V
Output Current
1 A
1 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650532RGET.

Related Parts

Texas InstrumentsTPS65053RGET
32μA 2.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS54120RGYT
Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
Texas InstrumentsTPS54377RHFT
3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS650532RGET provided by its distributors.

Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
Power Management IC 2.5V to 6V 24-Pin VQFN EP T/R
1.5V 6V 6V Mobile Comm/OMAP QFN SMD Adhesive Mount 950μm H
Voltage Supervisor/Reset IC, Adjustable, 5 Channel, +1.8V, PQCC24
IC, 5-CHANNEL POWER MANAGEMENT, QFN-24
IC PWR MGT 5CH W/3 LDO 24-VQFN
IC REG LIN 3.3V 800MA SOT223-5
5-CHANNEL POWER SUPPLY SUPPORT CKT PQCC24
TPS65053 CONFIGURABLE INTEGRATED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.