Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65051RSMT

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
$ 3.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65051RSMT.

Farnell

Datasheet40 pages11 years ago
Datasheet43 pages11 years ago
Datasheet39 pages18 years ago

Texas Instruments

HQonline

Newark

Augswan

Inventory History

3 month trend:
+4.74%

CAD Models

Download Texas Instruments TPS65051RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.519
$ 3.611
$ 3.611
Stock
1,844,297
698,611
698,611
Authorized Distributors
4
4
4
Max Input Voltage
6 V
-
-
Min Input Voltage
2.5 V
-
-
Output Voltage
3.6 V
-
-
Output Current
1 A
-
-
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65051RSMT.

Related Parts

Texas InstrumentsTPS65053RGET
32μA 2.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS650532RGET
1.5V 6V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS650242RHBT
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65051RSMT provided by its distributors.

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
1.25mA 1.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Cell Phones 2.5V to 6V 32-Pin VQFN EP T/R / IC PWR MGMT 6CH W/4 LDO 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65051RSMT.
  • TPS65051RSMT..