Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650243RHBT

TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I2C Interface and DVS 32-VQFN -40 to 85
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650243RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments TPS650243RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 3.514
$ 3.514
Stock
270,077
266,237
266,237
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
6
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX15021ATI+
MAX15021 Series 5.5+E56V 2/4 A 4 MHz Buck SMT Switching Regulator - TQFN-28
Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30604RKGT
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30606RKGT
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Analog DevicesMAX20022ATIA/V+
Buck Converter, Yes, 2.2MHz Adjustable, 4, 4V, 1V, 5.5V, 3V, QFN, SMD
Analog DevicesMAX8643ETG+
Buck Yes 500KHz~2MHz Adjustable 1 3.24V 600mV 3.6V 2.35V TQFN-24 SMD mount 4mm*4mm*730μm

Descriptions

Descriptions of Texas Instruments TPS650243RHBT provided by its distributors.

TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I2C Interface and DVS 32-VQFN -40 to 85
Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 85muA 6V 2.25MHz 5mm
QFN-32-EP(5x5) Battery Management ICs ROHS
1.6A 2.5V 2.5 V to 6 V Power Management Over temperature Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
POWER MANAGEMENT IC FOR LI-ION POWERED SYSTEM Power Supply Support Circuit, Adjustable, 2 Channel, PQCC32
IC BAT PWR MGMT LI-ION 1C 32VQFN
AS6081 Certified Vendor, 1 Year Warranty
IC PWR MGMT FOR LI-ION SYS 32-QF
DC/DC CONV, 3 STEP DOWN, 2.5V, 32QFN; No. of Outputs:6; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Dropout Voltage Vdo:65mV; Frequency:2.25MHz; Input Voltage Max:6V; Input Voltage Min:2.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.6A; Output Voltage Max:1.2V; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Step Down Converter & LDO Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS650243RHBT.