Analog Devices MAX8643ETG+

MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8643ETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-4.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8643ETG+.

Related Parts

Analog DevicesMAX8643AETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsUCD7231RTJR
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Buck Tape & Reel (TR) e3 Positive DC to DC switching controller 0.009A 4mm 18V 100kHz~400kHz
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Analog Devices MAX8643ETG+ provided by its distributors.

MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Buck Sw. Reg Adj 3A 2,35-3,6Vi TQFN24
Smallest, Most Efficient 3A Step-Down Regulator Up to a 2.4MHz Frequency
Ciiva
IC REG BUCK ADJUSTABLE 3A 24TQFN
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Dc/Dc Conv, Buck, 2Mhz, Tqfn-24; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:2.35V; Input Voltage Max:3.6V; Max Output Current:3A; Ic Case/Package:Tqfn; No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8643ETG+
IC, STEP-DOWN REGULATOR, QFN-24; Primary; IC, STEP-DOWN REGULATOR, QFN-24; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.24V; Output Current:3A; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated