Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ30604RKGT

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ30604RKGT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments LMZ30604RKGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 3.956
Stock
216,793
194,762
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
500 kHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
-
Max Output Voltage
3.6 V
-
Efficiency
95 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ30604RKGT.

Related Parts

Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30606RKGT
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsTPS84410RKGT
3-V to 6-V Input, 4-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Analog DevicesMAX8660ETL+
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments LMZ30604RKGT provided by its distributors.

2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Switching Regulator, Voltage-mode, 4A, 2000kHz Switching Freq-Max, Hybrid, PQCC39
DC-DC CONVERTER, BUCK, ADJUSTABLE, 2MHZ, B1QFN-39
2MHz Adjustable DC 800mV~3.6V 800mV 6V 2.95V QFN SMD 11.2mm × 9.2mm × 2.9mm
Module DC-DC 1-OUT 0.8V to 3.6V 4A 39-Pin B1QFN T/R
IC, POWER MODULE, PWR GOOD, QFN-39; Type Convertisseur DC/DC: Module; Tension, entrée min.: 2.95V; Tension, entrée max..: 6V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 39Broche(s); Co
Ic, Power Module, Pwr Good, Qfn-39; Dc/Dc Converter Type:Module; Input Voltage Min:2.95V; Input Voltage Max:6V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:39Pins; Output Current:4A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ30604RKGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ30604RKGT .