Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650243RHBR

TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I2C Interface and DVS 32-VQFN -40 to 85
$ 3.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650243RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.89%

CAD Models

Download Texas Instruments TPS650243RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.514
$ 4.52
$ 4.52
Stock
266,237
270,077
270,077
Authorized Distributors
2
2
2
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS650241RHBR
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
Texas InstrumentsTPS650242RHBR
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
Texas InstrumentsTPS650250RHBR
Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS650243RHBR provided by its distributors.

TPS65024x Power Management IC (PMIC) with 3 DC/DCs, 3 LDOs, I2C Interface and DVS 32-VQFN -40 to 85
Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R
HVQFN-32-EP(5x5) Battery Management ICs ROHS
ACTIVE (Last Updated: 4days ago) QUAD Tape & Reel (TR) e4 battery management 85muA 6V 2.25MHz 5mm
2.5V 6V Power Management Over temperature Lithium ion batteries VQFN-32 SMD mount,glue mount 1mm(height)
Power Management 32-Pin VQFN EP T/R
IC BAT PWR MGMT LI-ION 1C 32VQFN
IC ADC 8-BIT 4CH SER 3V 14-SOIC
IC PWR MGMT FOR LI-ION SYS 32-QF
Power Management IC; Frequency:2.25MHz; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Current Max:1.6A; Output Voltage Max:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.