Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ30606RKGT

2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ30606RKGT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-15.60%

CAD Models

Download Texas Instruments LMZ30606RKGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ30606RKGT.

Related Parts

BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsLMZ31506RUQR
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31707RVQT
Switching Regulator, Current Mode, 7A, 1200kHz Switching Freq-Max, Hybrid, QCC42
Texas InstrumentsLMZ31506RUQT
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments LMZ30606RKGT provided by its distributors.

2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
DC/DC CONVERTER 0.8-3.6V 22W / Module DC-DC 1-OUT 0.8V to 3.6V 6A 39-Pin B1QFN T/R
600KHz Adjustable 1 800mV~3.6V 800mV 6V 2.95V B1QFN-39 SMD mount,glue mount 11.2mm*9.2mm*2.9mm
IC, POWER MODULE, PWR GOOD, QFN-39; Type Convertisseur DC/DC: -; Tension, entrée min.: 2.95V; Tension, entrée max..: 6V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 39Broche(s); Courant
Ic, Power Module, Pwr Good, Qfn-39; Dc/Dc Converter Type:-; Input Voltage Min:2.95V; Input Voltage Max:6V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:39Pins; Output Current:6A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ30606RKGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ30606RKGT .