Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64201DBVT

1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64201DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+6.31%

CAD Models

Download Texas Instruments TPS64201DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.938
Stock
1,639,447
2,421,480
Authorized Distributors
4
4
Topology
Buck
Buck
Output Voltage
6.5 V
6.5 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS64201DBVT.

Related Parts

Texas InstrumentsTPS64203DBVR
1.8 to 6.5 V input, 800 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64202DBVTG4
Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64200DBVR
1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Analog DevicesMAX1697UEUT+T
Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments TPS64201DBVT provided by its distributors.

1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Buck No 450kHz Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD, Adhesive Mount 1.3mm H
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
BUCK CONTROLLER 3A ADJ, SMD, 64201; Input Voltage:3.8V; Output Voltage:6.5V; Output Current:3A; Power Dissipation Pd:400mW; Supply Voltage Range:1.8V to 6.5V; Digital IC Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:64201; IC Generic Number:64201; Input Voltage Max:6.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:6.5V; Package / Case:SOT-23; Power Dissipation Pd:400mW; Supply Voltage Max:6.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.