Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64200DBVT

IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64200DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS64200DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.938
$ 0.938
Stock
494,952
1,283,457
1,283,457
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
350 kHz
-
-
Min Input Voltage
1.8 V
-
-
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.2 V
-
-
Max Output Voltage
6.5 V
6.5 V
6.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS64200DBVT.

Related Parts

Texas InstrumentsTPS64202DBVR
1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64202DBVT
1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64203DBVT
Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
Analog DevicesMAX1697REUT+T
Switching Voltage Regulators 60mA, SOT23 Inverting Charge Pump with Shutdown
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments TPS64200DBVT provided by its distributors.

IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount 1.3mm(height)
1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
Switching Controller, Current-mode, 3A, 350kHz Switching Freq-Max, PDSO6
DC/DC CONTROLLER, BUCK, 350KHZ, SOT-23-6; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; No. of Outputs:1 Output; Duty Cycle (%):100%; Controller IC Case Style:SOT-23; No. of Pins:6Pins; Switching Frequency:350kHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:64200; Input Voltage:3.8V; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +85°C; Output Current:3A; Output Voltage:6.5V; Primary Input Voltage:6.5V; Supply Voltage Range:1.8V to 6.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS64200DBVT.