Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64201DBVR

1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64201DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS64201DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 1.04
Stock
2,448,564
1,651,415
Authorized Distributors
4
4
Topology
Buck
Buck
Output Voltage
6.5 V
6.5 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS64201DBVR.

Related Parts

Texas InstrumentsTPS64203DBVR
1.8 to 6.5 V input, 800 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64200DBVR
1.8 to 6.5 V input, 350 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsLM2665M6X/NOPB
IC REG SWITCHD CAP RATIO SOT23 / Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 40-Pin VQFN EP T/R
Analog DevicesMAX5022EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm

Descriptions

Descriptions of Texas Instruments TPS64201DBVR provided by its distributors.

1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
Controller IC; No. of Outputs:1; Output Voltage:6.5V; Output Current:3A; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.