Texas Instruments TPS63036YFGT

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63036YFGT.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago

Inventory History

3 month trend:
-6.59%

CAD Models

Download Texas Instruments TPS63036YFGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 0.934
Stock
309,223
1,559,627
Authorized Distributors
3
3
Case/Package
BGA
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
2.6 MHz
2 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62651YFFT
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
Texas InstrumentsTPS82698SIPR
buck converter in uSIP, Vout=3.0V
Texas InstrumentsTPS82698SIPT
DC/DC CONVERTER 3V 2W / Module DC-DC 1-OUT 3V 0.8A 8-Pin uSIP T/R

Descriptions

Descriptions of Texas Instruments TPS63036YFGT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R
Buck-Boost Yes 2.4MHz Adjustable 1 5.5V 1.2V 5.5V 1.8V DSBGA-8 , 1.85mm*1.08mm*330¦Ìm
Switching Regulator, Current-mode, 2600kHz Switching Freq-Max
TPS63036 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 0m 1A Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.