What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62651YFFT

800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62651YFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages14 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62651YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
$ 0.907
Stock
481,176
623,432
Authorized Distributors
3
2
Case/Package
BGA
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.1 V
-
Max Output Voltage
1.44 V
-
Efficiency
86 %
86 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS82674SIPT
Non-Isolated DC/DC Converters Buck Converter in uSIP,Vout-1.2V
Texas InstrumentsTPS826745SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62651YFFT provided by its distributors.

800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.4375V 0.8A 9-Pin DSBGA T/R
1.7 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX BGA9
Switching Voltage Regulators 800mA,6MHz High Eff Step-Down Converter
TPS62651 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.4mm 800mA 6MHz
BUCK, SYNC, 9DSBGA; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DSBGA; No. of Pins:9Pins; Output Current:800mA; Output Voltage Min:750mV; Output Voltage Max:1.438V; Switching Frequency:6.6MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:62651; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:1.437V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62651YFFT .