Texas Instruments TPS63036YFGR

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63036YFGR.

HQonline

Datasheet25 pages13 years ago

Texas Instruments

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-29.11%

CAD Models

Download Texas Instruments TPS63036YFGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.98
Stock
1,559,627
309,223
Authorized Distributors
3
3
Case/Package
-
BGA
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
2 MHz
2.6 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS63030DSKR
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Texas InstrumentsTPS63030DSKT
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Texas InstrumentsTPS63030DSKTG4
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS63036YFGR provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 0.8A 8-Pin XBGA T/R / IC REG BCK BST ADJ 1A SYNC 8WCSP
Buck-Boost Yes 2.4MHz Adjustable 1 5.5V 1.2V 5.5V 1.8V DSBGA-8 , 1.85mm*1.08mm*630¦Ìm
Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max
TPS63036 Cut Tape (CT) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 0m 1A Switch 2.4MHz
DC/DC CONV, BUCK-BOOST, 2MHZ, DSBGA-8; Topologie: Buck-Boost; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DSBGA; Nombre de broches: 8Broche
Dc/Dc Conv, Buck-Boost, 2Mhz, Dsbga-8; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:8Pins; Output Current:-; Output Voltage Min:1.2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63036YFGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.