Texas Instruments TPS63030DSKT

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
$ 2.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63030DSKT.

Farnell

Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet23 pages17 years ago

Texas Instruments

HQonline

Newark

LCSC

Inventory History

3 month trend:
+1369%

CAD Models

Download Texas Instruments TPS63030DSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.331
$ 1.17
Stock
165,511
798,767
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63030DSKT.

Related Parts

Texas InstrumentsTPS63036YFGR
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Texas InstrumentsTPS63036YFGT
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 8-DSBGA -40 to 125
Texas InstrumentsTPS63031DSKR
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS63030DSKT provided by its distributors.

High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
HIGH EFFICIENCY SINGLE INDUCTOR BUCK-BOOST CONVERTER WITH 1-AMP SWITCH Switching Regulator, Current-mode, 0.4A, 2600kHz Switching Freq-Max, PDSO10
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv
Buck-Boost Converter Adjustable 2.4MHz 1Ch 5.5V In 1.2V-5.5V Out 1.8V SON SMD, Adhesive Mount 750μm H
TPS63030 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 2.5mm 900mA Switch 2.4MHz
IC, DC DC CONV, 1A, 10SON; Topology: Buck-Boost; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 10Pins; Output Current: 1A; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Switching Frequency: 2.6MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Min: 1.2V; Frequency: 2400kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 0.8A; Output Voltage: 5.5V; Primary Input Voltage: 5.5V; Supply Voltage Min: 1.8V; Switch Output Current Isw Max: 1A; Termination Type: Surface Mount Device; Voltage Regulator Type: Boost-Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63030DSKT .
  • TPS63030DSKT.