Texas Instruments TPS63020DSJT

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63020DSJT.

element14 APAC

Datasheet29 pages12 years ago

Texas Instruments

TME

Farnell

Newark

Inventory History

3 month trend:
+35.24%

CAD Models

Download Texas Instruments TPS63020DSJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 1.569
$ 1.569
Stock
278,333
2,040,711
2,040,711
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS63021DSJR
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Texas InstrumentsTPS63021DSJT
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Texas InstrumentsTPS61230DRCT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12
FAN5353 Series 2.7 - 5.5 V 3 Mhz 3 A Synchronous Buck Regulator - MLP-12
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15

Descriptions

Descriptions of Texas Instruments TPS63020DSJT provided by its distributors.

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Switching Voltage Regulators 93% Eff Buck-Boost Converter
Switching Regulator, Current-mode, 2A, 2600kHz Switching Freq-Max, PDSO14
TPS63020 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 4mm 3.5A Switch 2.4MHz
IC, BUCK-BOOST CONV, 2.4MHZ, VSON-14; Topology: Buck-Boost; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSON; No. of Pins: 14Pins; Output Current: 4A; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Switching Frequency: 2.4MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 63020; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5.5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63020DSJT .
  • TPS63020DSJT.