Texas Instruments TPS63021DSJR

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63021DSJR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

HQonline

Newark

Farnell

Inventory History

3 month trend:
-23.89%

CAD Models

Download Texas Instruments TPS63021DSJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 2.54
Stock
580,175
276,930
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS63020DSJR
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Texas InstrumentsTPS63020DSJT
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Texas InstrumentsTPS61230DRCT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12

Descriptions

Descriptions of Texas Instruments TPS63021DSJR provided by its distributors.

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Switching Regulator, Current-mode, 2A, 2600kHz Switching Freq-Max, PDSO14
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Converter
Buck-boost type Fixed 3.3V 1.8V~5.5V 3.5A DFN-14(3x4) DC-DC Converters ROHS
TPS63021 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 3.6V 4mm 3.5A Switch 2.4MHz
Dc-Dc Conv, Buck-Boost, 2.4Mhz, Vson-14; Topology:Buck, Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:14Pins; Output Current:4A; Output Voltage Min:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63021DSJR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63021DSJR .