onsemi FAN5354MPX

FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5354MPX.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi FAN5354MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

FAN5353 Series 2.7 - 5.5 V 3 Mhz 3 A Synchronous Buck Regulator - MLP-12
Texas InstrumentsLM2833ZSD/NOPB
1.5MHz/3MHz 3.0A Step-Down DC-DC Switching egulator 10-WSON -40 to 125
Texas InstrumentsLMR10530YSD/NOPB
5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Texas InstrumentsLM2833ZMY/NOPB
1.5MHz/3MHz 3.0A Step-Down DC-DC Switching Regulator 10-HVSSOP -40 to 125

Descriptions

Descriptions of onsemi FAN5354MPX provided by its distributors.

FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12
Switching Voltage Regulators 3MHz, 3a Sync Buck Regulator
Switching Regulator, Voltage-mode, 5.5A, 3300kHz Switching Freq-Max, PDSO12
3Mhz, 3A Synchronous Buck Regulator
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 6.4V 3A 12-Pin MLP EP T/R
DC/DC CONV, SYNC BUCK, 3MHZ, 85DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WDFN; No. of Pins: 12Pins; Output Current: 3A;
The FAN5354 is a step-down switching voltage regulator that delivers an adjustable output from an input voltage supply of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN5354 is capable of delivering 3A at over 85% efficiency, while maintaining a very high efficiency of over 80% at load currents as low as 2mA. The regulator operates at a nominal fixed frequency of 3MHz, which reduces the value of the external components to 470nH for the output inductor and 10µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability and inductance up to 1.2µH may be used with additional output capacitance. At moderate and light loads, pulse frequency modulation (PFM) is used to operate the device in power-save mode with a typical quiescent current of 270µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 3MHz. In shutdown mode, the supply current drops below 1µA, reducing power consumption. PFM mode can be disabled if constant frequency is desired. To avoid audible noise, the regulator limits its minimum PFM frequency. The FAN5354 is available in 12-lead 3x3.5mm MLP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN5354MPX.