Texas Instruments TPS62674YFDT

1.15 A Switching Regulator 6000 Khz Switching Freq-max PBGA6
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62674YFDT.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62674YFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 0.678
Stock
154,021
2,532,751
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
5.45 MHz
5.45 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
1.26 V
1.26 V
Max Output Voltage
-
-
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62679ZYFMR
1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6
Texas InstrumentsTPS62679ZYFMT
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSLGA-6 , 1.5mm*1.1mm*150¦Ìm
Texas InstrumentsTPS62671YFDT
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 750mA Synchronous Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62674YFDT provided by its distributors.

1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 5.45MHz 500mA 0m
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSBGA-6 , 230¦Ìm
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
IC REG BUCK 1.26V 500MA 6DSBGA
500-mA, 6-MHz High-Efficiency Step-Down Converter in Low Profile Chip Scale Packaging, Vout=1.26V 6-DSBGA -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.