What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62671YFDT

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62671YFDT.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

Inventory History

3 month trend:
+15.88%

CAD Models

Download Texas Instruments TPS62671YFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.719
Stock
189,122
366,100
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
-
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62674YFDR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsTPS62679ZYFMR
1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6
6MHz, 600mA / 750mA Synchronous Buck Regulator
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Switching Voltage Regulators 6MHz, 600mA Sync Buck Regulator
Texas InstrumentsTPS62679ZYFMT
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSLGA-6 , 1.5mm*1.1mm*150¦Ìm

Descriptions

Descriptions of Texas Instruments TPS62671YFDT provided by its distributors.

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85
1.15 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6
Buck Yes 6MHz Fixed 1 1.8V 1.8V 4.8V 2.3V DSBGA-6 , 230¦Ìm
TPS62671 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 500mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.