Texas Instruments TPS62674YFDR

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62674YFDR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62674YFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.862
Stock
2,565,317
144,763
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
5.45 MHz
5.45 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
1.26 V
1.26 V
Max Output Voltage
-
-
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS62679ZYFMR
1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6
Texas InstrumentsTPS62679ZYFMT
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSLGA-6 , 1.5mm*1.1mm*150¦Ìm
Texas InstrumentsTPS62675YFDR
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
IC REG BUCK 1V 600MA 6WLCSP / Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 6-UFBGA, WLCSP
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62674YFDR provided by its distributors.

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSBGA-6 , 230¦Ìm
IC REG BUCK 1.26V 500MA 6DSBGA
500-mA, 6-MHz High-Efficiency Step-Down Converter in Low Profile Chip Scale Packaging, Vout=1.26V 6-DSBGA -40 to 85
TPS62674 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 500mA 5.45MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.