Texas Instruments TPS62410DRCTG4

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62410DRCTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages14 years ago
Datasheet33 pages18 years ago

CAD Models

Download Texas Instruments TPS62410DRCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.134
$ 1.134
Stock
106,157
530,024
530,024
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS62410QDRCRQ1
Automotive 2.5V to 6V, 2.25MHz Fixed Frequency Dual (800mA/800mA) Buck Converter 10-VSON -40 to 125
Texas InstrumentsTPS62420DRCTG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
Texas InstrumentsTPS62420DRCT
Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62410DRCTG4 provided by its distributors.

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A 10-Pin VSON EP T/R
Dual Switching Controller, Voltage-mode, 0.8A, 2500kHz Switching Freq-Max, PDSO10
Switching Regulator IC; Input Voltage Primary Max:6V; Output Voltage Max:6V; Output Current Max:0.8A; Switch Output Current Max, Isw:1A; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.