Texas Instruments TPS62420DRCT

Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62420DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet7 pages20 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
-32.29%

CAD Models

Download Texas Instruments TPS62420DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.428
$ 1.156
$ 1.156
Stock
252,582
533,328
533,328
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62400DRCT
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62400DRCTG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.4A/0.6A 10-Pin VSON EP T/R
Texas InstrumentsTPS62410DRCR
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12

Descriptions

Descriptions of Texas Instruments TPS62420DRCT provided by its distributors.

Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Regulators - Non-Isolated Switching DC/DC Dual,Adj,600mA & 1000mA,2.25MHz
2.25MHZ 600 MILLI AMP/1000 MILLI AMP DUAL STEP DOWN CONVERTER IN SMALL 3 X 3 MM QFN PACKAGE Dual Switching Controller, Voltage-mode, 0.6A, 2500kHz Switching Freq-Max, PDSO10
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
TPS62420 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 3.6V 3mm 600mA 1A 2.25MHz
IC, DUAL STP-DWN CONV 10-SON; Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 2 Output; DC / DC Converter IC Case: SON; No. of Pins: 10Pins; Output Current - Output 1: 600mA; Output Current - Output 2: 1A; Output Voltage - Output 1: 6V; Output Voltage - Output 2: 6V; Regulator Output Type: Adjustable; Switching Frequency: 2.5MHz; Topology: Synchronous Buck (Step Down); Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1%; Adjustable Output Voltage Min: 600mV; Base Number: 62420; Frequency: 2.25MHz; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current: 1A; Output Current Max: 1000mA; Output Voltage: 6V; Primary Input Voltage: 6V; Supply Voltage Min: 2.5V; Switch Output Current Isw Max: 1.61A; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62420DRCT .
  • TPS62420DRCT.