Texas Instruments TPS62410DRCR

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62410DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages15 years ago
Datasheet33 pages18 years ago

element14 APAC

Newark

iiiC

Mouser

Inventory History

3 month trend:
-62.82%

CAD Models

Download Texas Instruments TPS62410DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.676
$ 1.676
Stock
332,556
207,722
207,722
Authorized Distributors
4
2
2
Case/Package
-
QFN
QFN
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS62410QDRCRQ1
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Texas InstrumentsTPS62420DRCTG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
Texas InstrumentsTPS62420DRCR
Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62410DRCR provided by its distributors.

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Dual Switching Controller, Voltage-mode, 0.8A, 2500kHz Switching Freq-Max, CMOS, PDSO10
DC-DC CONV, SYNC BUCK, 2.25MHZ, VSON-10; Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 2 Output; DC / DC Converter IC Case: VSON; No. of Pins: 10Pins; Output Current - Output 1: 800mA; Output Current - Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62410DRCR .
  • TPS62410DRCR.