Texas Instruments TPS62304YZDR

1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
$ 1.204

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62304YZDR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Datasheet38 pages18 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62304YZDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.204
$ 1.125
Stock
172,299
94,651
Authorized Distributors
2
2
Case/Package
-
BGA
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62304YZDR.

Related Parts

Texas InstrumentsTPS62304DRCR
1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62301YZDT
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62311YZDR
Adjustable, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.2A, 3600kHz Switching Freq-Max
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 6-Pin UDFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62304YZDR provided by its distributors.

1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
0.89 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA8
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.2V 0.5A 8-Pin DSBGA T/R
TPS62304 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 2.25mm 500mA 3MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.2V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.