Texas Instruments TPS62304DRCR

1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62304DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages15 years ago
Datasheet38 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-8.29%

CAD Models

Download Texas Instruments TPS62304DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62304DRCR.

Related Parts

Texas InstrumentsTPS62321DRCR
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62301DRCR
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62304YZDT
1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62304DRCR provided by its distributors.

1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.2V 0.5A 10-Pin VSON EP T/R
Buck Yes 3MHz Fixed 1 1.2V 1.2V 6V 2.7V VSON-10 SMD mount,glue mount 950μm(height)
TPS62304 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 500mA 3MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.2V; Output Current:500mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.