Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62304YZDT

IC REG BUCK 1.2V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 8-UFBGA, DSBGA"
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62304YZDT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Datasheet38 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62304YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.204
Stock
202,811
289,470
Authorized Distributors
2
2
Case/Package
BGA
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62304YZDT.

Related Parts

3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
Texas InstrumentsTPS82674SIPT
600-mA, High-Efficiency MicroSiP Step-Down Converter (Profile
Texas InstrumentsTPS826745SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85
Texas InstrumentsTPS826765SIPR
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62304YZDT provided by its distributors.

IC REG BUCK 1.2V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 8-UFBGA, DSBGA"
1.2V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Yes 3MHz Fixed 1 1.2V 1.2V 6V 2.7V DSBGA-8 SMD mount,glue mount 2.3mm*1.3mm*650μm
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.2V 0.5A 8-Pin DSBGA T/R
IC, BUCK CONVERTER, SMD, DSBGA-8; Output Voltage:1.2V; Voltage Regulator Case Style:DSBGA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:2.5%; Base Number:62304; Frequency:3MHz; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Voltage Max:1.2V; Package / Case:DSBGA; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:0.74A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.