Texas Instruments TPS62221DDCT

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62221DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages22 years ago

Augswan

Newark

HQonline

element14

Inventory History

3 month trend:
+0.43%

CAD Models

Download Texas Instruments TPS62221DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.794
Stock
668,895
474,813
Authorized Distributors
4
3
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
-
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62221DDCT.

Related Parts

Texas InstrumentsTPS62220DDCR
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62229DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62228DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62221DDCT provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R
1.5-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
0.4 A SWITCHING REGULATOR 1850 kHz SWITCHING FREQ-MAX PDSO5
400-MILLIAMP, 1.25-MEGA HZ, HIGH-EFFICIENCY, STEP-DOWN CONVERTER Switching Regulator, Voltage-mode, 0.4A, 1850kHz Switching Freq-Max, PDSO5
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:6V; Output Voltage Max:1.5V; Output Current Max:400mA; Voltage Tolerance ±:0.03%; Switching Frequency Max:1850kHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.