Texas Instruments TPS62180YZFT

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, BICMOS
$ 2.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62180YZFT.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-8.78%

CAD Models

Download Texas Instruments TPS62180YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.317
$ 1.9
Stock
522,333
557,230
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
4 V
4 V
Max Input Voltage
15 V
15 V
Min Output Voltage
900 mV
-
Max Output Voltage
6 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62180YZFT.

Related Parts

Texas InstrumentsTPS62182YZFR
4-V to 15-V, 6-A ultra-small 2-phase synchronous buck converter 24-DSBGA -40 to 125
Texas InstrumentsTPS53313RGER
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
- 6A, 24V Input, Integrated Synchronous Buck Regulator
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsLM21305SQ/NOPB
3-18V, 5A, Current Mode Synchronous Buck egulator with Adjustable Frequency 28-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62180YZFT provided by its distributors.

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, BICMOS
4-V to 15-V, 6-A synchronous buck converter with power good, 1% accuracy, and adjustable soft start 24-DSBGA -40 to 125
IC REG BUCK ADJ 6A SYNC 24DSBGA / Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.9V to 6V 6A 24-Pin DSBGA T/R
Buck Yes 2MHz Adjustable 1 6V 900mV 15V 4V DSBGA-24 , 280¦Ìm
TPS62180 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 2.25mm 6A 2MHz
Dc/Dc Conv, Sync Buck, 2Mhz, Dsbga-24; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:15V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:24Pins; Output Current:6A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62180YZFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62180YZFT .