onsemi FAN2106EMPX

BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage: 24V; No. of Outputs:
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2106EMPX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.75
Stock
866,251
297,805
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
24 V
24 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
19.2 V
19.2 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-12
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

- 6A, 24V Input, Integrated Synchronous Buck Regulator
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
- 6A, 24V Single-Input Integrated Synchronous Buck Regulator
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of onsemi FAN2106EMPX provided by its distributors.

BUCK, REG, SYNCH, 6A, 3-24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:
- 6A, 24V Input, Integrated Synchronous Buck Regulator
Switching Regulator, Current-mode, 10A, 660kHz Switching Freq-Max, BICMOS
Conv DC-DC 3V to 24V Step Down Single-Out 0.8V to 21.6V 6A 25-Pin MLP EP T/R
FAIRCHILD SEMICONDUCTOR FAN2106EMPX DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-24Vin, 800mV-19.2Vout, 6Aout, MLP-25
The FAN2106 is a highly efficient, small footprint, constant-frequency, 6A, integrated synchronous buck regulator.The FAN2106 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high current requirements in a small area with minimal external components. Integration helps to minimize critical inductances, making component layout simpler and more efficient compared to discrete solutions. The FAN2106 provides for external loop compensation, programmable switching frequency, and current limit. These features allow design flexibility and optimization. High-frequency operation allows for all-ceramic solutions.The summing current-mode modulator uses lossless current sensing for current feedback and over-current protection. Voltage feedforward helps operation over a wide input voltage range.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package.Output over-voltage, under-voltage, over-current, and thermal shutdown protections help protect the device from damage during fault conditions. FAN2106 prevents pre-biased output discharge during startup in point-of-load applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd