Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2671M-5.0/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671M-5.0/NOPB.

HQonline

Datasheet31 pages11 years ago

Texas Instruments

element14

Farnell

Newark

Inventory History

3 month trend:
-3.45%

CAD Models

Download Texas Instruments LM2671M-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2671M-5.0/NOPB.

Related Parts

Texas InstrumentsLM2674M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 5V, IIB 85nA
Texas InstrumentsLM2671MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674MX-5.0
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2671M-5.0/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 5V, IIB 85nA
IC REG BUCK 5V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
Texas Instruments Buck Converter, Max Out 500mA, Max In 40V, Fixed Out
1.25 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 5V 0.5A 8-Pin SOIC Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Frequency:260kHz; Input Voltage Max:40V; Output Current Max:0.5A; Output Voltage Max:5V; Package / Case:NSOIC; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2671M-5.0 NOPB
  • LM2671M-5.0-NOPB
  • LM2671M-5.0/NOPB .
  • LM2671M-5.0/NOPB.
  • LM2671M-5.0NOPB
  • LM2671M5.0/NOPB
  • LM2671M5.0NOPB