Texas Instruments TPS62040DRCR

Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-VSON -40 to 85
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62040DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet16 pages22 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+39.49%

CAD Models

Download Texas Instruments TPS62040DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.3
Stock
2,070,593
804,103
Authorized Distributors
5
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
-
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62040DRCR.

Related Parts

Texas InstrumentsTPS62046DRCR
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-VSON -40 to 85
Texas InstrumentsTPS62046DGQ
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsTPS62044DGQ
1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556AETB+T
MAX1556 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 0.5mm 1.2A 1MHz

Descriptions

Descriptions of Texas Instruments TPS62040DRCR provided by its distributors.

Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-VSON -40 to 85
DC-DC CONVERTER, BUCK, 1.25MHZ, SON-10, FULL REEL
1.2 AMP/1.25 MEGAHZ, HIGH-EFFICIENCY STEP-DOWN CONVERTER Switching Regulator, Voltage-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO10
TPS62040 PFM MODE IS ALSO AVAILABLE Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.6V 3mm 1.2A 2.05W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62040DRCR.
  • TPS62040DRCR..