Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62044DGQ

1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62044DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago

HQonline

Farnell

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS62044DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62044DGQ.

Related Parts

Texas InstrumentsTPS62042DGQR
1.5-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62042DGQ
1.5-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62043DGQ
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 1.2A 10-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS62044DGQ provided by its distributors.

1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin HVSSOP EP Tube
Buck Yes 1.25MHz Fixed 1 1.8V 1.8V 6V 2.5V HVSSOP-10 SMD mount 3mm*3mm*1.02mm
IC REG BUCK 1.8V 1.2A 10HVSSOP "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
2.2 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO10
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES;
TPS62044 PFM MODE IS ALSO AVAILABLE Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) DC to DC switching regulator 1.8V 3mm 1.2A 1.25MHz
BUCK CONVERTER, 1.2A 1.8V, 62044; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:1.8V; Output Current:1.2A; Voltage Regulator Case Style:HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:62044; Frequency:1.5MHz; IC Generic Number:62044; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.2A; Output Voltage Max:1.8V; Package / Case:HTSSOP; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:2A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.