Texas Instruments TPS62040DRCRG4

Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-VSON -40 to 85
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62040DRCRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet16 pages22 years ago

iiiC

Newark

Jameco

CAD Models

Download Texas Instruments TPS62040DRCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.258
Stock
804,103
2,070,593
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
1.25 MHz
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62040DRCRG4.

Descriptions

Descriptions of Texas Instruments TPS62040DRCRG4 provided by its distributors.

Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-VSON -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin VSON EP T/R
2.2 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO10
TPS62040 PFM MODE IS ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 1.2A 1.25MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:6V; Output Current:1.2A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:No; Output Current Max:1.2A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.