Texas Instruments TPS62000DGSG4

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62000DGSG4.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages22 years ago

iiiC

Newark

Inventory History

3 month trend:
-47.71%

CAD Models

Download Texas Instruments TPS62000DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.37
$ 1.37
Stock
46,803
2,129,652
2,129,652
Authorized Distributors
1
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
750 kHz
-
-
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
5 V
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62000DGSG4.

Related Parts

Texas InstrumentsTPS62000QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter 10-VSSOP -40 to 125
Texas InstrumentsTPS62001DGS
0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62002DGSR
1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62000DGSG4 provided by its distributors.

Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
TPS62000 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tube Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 600mA 750kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.