onsemi NCP6334BMTAATBG

NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP6334BMTAATBG.

IHS

Datasheet15 pages5 years ago

Augswan

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP6334BMTAATBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Switching Regulator, Voltage-mode, 2A, 3300kHz Switching Freq-Max, PDSO8
Texas InstrumentsTLV62065DSGT
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 8-Pin WSON EP T/R
Texas InstrumentsTLV62065DSGR
3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85
Texas InstrumentsTPS62067DSGR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 8-Pin WSON EP T/R

Descriptions

Descriptions of onsemi NCP6334BMTAATBG provided by its distributors.

NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
Switching Regulator, Voltage-mode, 3.3A, 3300kHz Switching Freq-Max, PDSO8
NCP6334BMTAATBG STEP-DOWN SWITCHING REGULATOR 2A, MINIMUM OF 0.6 V, 8-PIN WDFN
Synchronous Buck Converter, 3 MHz, 2.0 A
Switching Voltage Regulators USR BUCK CONVERTER
DC-DC Converter and Switching Regulator Chip
Buck Yes 3MHz Adjustable 1 5.5V 600mV 5.5V 2.3V WDFN-8 , 2mm*2mm*800¦Ìm
DC/DC CONV, SYNC BUCK, 2A, 3MHZ, WDFN-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WDFN; No. of Pins: 8Pins; Output Current: 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd