Texas Instruments TPS61107PWG4

Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61107PWG4.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

CAD Models

Download Texas Instruments TPS61107PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 2.025
Stock
79,556
307,121
307,121
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
800 mA
-
-
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61107PWG4.

Related Parts

Texas InstrumentsTPS61100PW
Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
Texas InstrumentsTPS61100PWG4
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
Texas InstrumentsTPS61106PW
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
NCP5425 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5A 6.5mm 4.6V 150kHz~750kHz
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS61107PWG4 provided by its distributors.

Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
1.8 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX PDSO20
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.3V; Output Current:270mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.