Texas Instruments TPS61100PWG4

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
$ 4.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61100PWG4.

Texas Instruments

Datasheet34 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet16 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61100PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.02
$ 3.594
$ 3.594
Stock
141,357
225,698
225,698
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
800 mA
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61100PWG4.

Related Parts

Texas InstrumentsTPS61107PW
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Texas InstrumentsTPS61107PWG4
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Texas InstrumentsTPS61106PW
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
NCP5425 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5A 6.5mm 4.6V 150kHz~750kHz

Descriptions

Descriptions of Texas Instruments TPS61100PWG4 provided by its distributors.

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 1.5V to 5.5V/0.9V to 3.6V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
1.8 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX PDSO20
Switching Regulator IC; Input Voltage Primary Max:3.3V; Output Voltage Max:5.5V; Output Current Max:0.8A; Supply Voltage Min:0.8V; Supply Voltage Max:3.3V; Package/Case:20-TSSOP; No. of Pins:20 ;RoHS Compliant: Yes
DUALOUTPUT STEP UP CONV, SMD, 61100; Primary Input Voltage:3.3V; No. of Outputs:2; Output Voltage:5.5V; Output Current:270mA; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:3%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.9V; Base Number:61100; Dropout Voltage Vdo:300mV; Frequency:800kHz; IC Generic Number:61100; Input Voltage Max:3.3V; Logic Function Number:61100; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.2A; Output Voltage Max:5.5V; Package / Case:TSSOP; Supply Voltage Max:3.3V; Supply Voltage Min:0.8V; Switch Output Current Isw Max:1.8A; Termination Type:SMD; Voltage Regulator Type:DC / DC Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.