Texas Instruments TPS61100PW

Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
$ 6.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61100PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet16 pages24 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS61100PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.038
$ 3.594
$ 3.594
Stock
226,190
247,002
247,002
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
800 mA
-
-
Switching Frequency
-
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61100PW.

Related Parts

Texas InstrumentsTPS61107PW
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Texas InstrumentsTPS61106PW
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
Texas InstrumentsTPS61107PWR
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) TSSOP-20 SMD mount,glue mount 1.05mm(height)
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
NCP5425 Series 13.2 V 750 kHz 1.5 A Dual Synchronous Buck Controller - TSSOP-20

Descriptions

Descriptions of Texas Instruments TPS61100PW provided by its distributors.

Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
DUAL-OUTPUT, SINGLE-CELL BOOST CONVERTER | IC REG DL BOOST/LNR SYNC 20TSSOP
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 1.5V to 5.5V/0.9V to 3.6V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) Yes 500KHz Adjustable 2 5.5V 1.5V 3.3V 800mV TSSOP-20 SMD mount 6.5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.