Texas Instruments TPS61097A-33DBVR

0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61097A-33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
-49.01%

CAD Models

Download Texas Instruments TPS61097A-33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61097A-33DBVR.

Related Parts

Texas InstrumentsTPS62220DDCT
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62220DDCR
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62227DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS61097A-33DBVR provided by its distributors.

0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
TPS61097 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 1.2V 1.6mm 200mA Switch 2000kHz
DC/DC SYNC CONV, BOOST, 2MHZ, SOT-23-5; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 900mV; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 5Broche(s); Courant, sorti
Dc/Dc Sync Conv, Boost, 2Mhz, Sot-23-5; Topology:Synchronous Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:100Ma; Output Voltage Nom.:3.3V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61097A-33DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61097A-33DBVR .
  • TPS61097A33DBVR
  • TPS61097A33DBVR .