Texas Instruments TPS61041QDBVRQ1

1.8-V to 6-V input range, 250-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61041QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages14 years ago
Datasheet25 pages15 years ago
Datasheet12 pages18 years ago

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.70%

CAD Models

Download Texas Instruments TPS61041QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.577
Stock
325,535
2,372,101
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
28 V
Efficiency
-
85 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61040DBVR
Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS61040DDCR
28V 1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 350mA 1.8V~6V SOT-23-5 LED Drivers ROHS
Texas InstrumentsTPS60400DBVR
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS61041QDBVRQ1 provided by its distributors.

1.8-V to 6-V input range, 250-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125
28V 1MHz 1 boost converter DC-DCVoltage Stabilizer 250mA 1.8V~6V SOT-23-5 LED Drivers ROHS
Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.25A Automotive 5-Pin SOT-23 T/R
Switching Regulator, Current-mode, 0.325A, 1000kHz Switching Freq-Max, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.