Texas Instruments TPS61041DBVR

Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO5
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61041DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages24 years ago

Farnell

Upverter

Newark

LCSC

Inventory History

3 month trend:
+40.29%

CAD Models

Download Texas Instruments TPS61041DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 1.48
Stock
873,378
257,009
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
-
Max Output Voltage
28 V
28 V
Efficiency
85 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM828M5/NOPB
Switched Capacitor Converter, 0.025A, 28kHz Switching Freq-Max, CMOS, PDSO5
Texas InstrumentsTPS60400DBVT
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60402DBVT
60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments TPS61041DBVR provided by its distributors.

Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO5
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 5-SOT-23 -40 to 85
1.8 - 6 Vin 350 mA 28 Vo 1 MHz Boost Converter - SOT-23-5
IC, DC DC BOOST CONVERTER, 357MW; Topology: Boost (Step Up); Input Voltage Min: 1.8V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 250mA; Output Voltage Min: 1.8V; Output Voltage Max: 28V; Switching Frequency: 1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 61041; Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 50mA; Output Voltage: 28V; Power Supply IC Type: 4 Series LED; Primary Input Voltage: 2.4V; Supply Voltage Max: 6V; Supply Voltage Min: 1.8V; Switch Output Current Isw Max: 0.25A; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61041DBVR .
  • TPS61041DBVR.
  • TPS61041DBVR..