Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60243DGKR

170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85

$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60243DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

Augswan

HQonline

Inventory History

3 month trend:
+94.07%

CAD Models

Download Texas Instruments TPS60243DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 1.474
$ 1.474
Stock
394,993
196,193
196,193
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
25 mA
25 mA
25 mA
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.925 V
2.925 V
2.925 V
Max Output Voltage
3.075 V
3.075 V
3.075 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS60242DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 2.7V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60240DGKR
170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85
Texas InstrumentsTPS60240DGKT
170 uVrms Zero- ipple Switched Cap Boost Converter With Fixed 3.3V Output For VCO Supply 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60243DGKR provided by its distributors.

170 uVrms Zero-Ripple Switched Cap Boost Converter With Fixed 3V Output For VCO Supply 8-VSSOP -40 to 85
0.012 A SWITCHED CAPACITOR REGULATOR 220 kHz SWITCHING FREQ-MAX PDSO8
Charge Pump No 160KHz Fixed 1 3V 3V 5.5V 1.8V VSSOP-8 SMD mount,glue mount 950μm(height)
Switching Voltage Regulators 170 uVrms Boost Converter
IC REG CHRG PUMP 3V 25MA 8VSSOP "Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)"
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
TPS60243 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 2V 3mm 25mA 160kHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3V; Output Current:25mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.