Texas Instruments TPS54873PWP

Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
$ 5.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54873PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet42 pages23 years ago

Newark

LCSC

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54873PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.755
$ 3.492
Stock
225,834
217,082
Authorized Distributors
4
0
Case/Package
HTSSOP EP
-
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
700 kHz
550 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
-
Max Output Voltage
3.3 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54873PWP.

Related Parts

Texas InstrumentsTPS54810PWP
4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54810PWPG4
Conv DC-DC 4V to 6V Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54880PWP
4.5 to 5.5V Input, 8A Synchronous Step-Down Converter for Sequencing 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54873PWP provided by its distributors.

Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 900mV 6V 4V HTSSOP-28 1.05mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.