Texas Instruments TPS54810PWP

4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
$ 5.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54810PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet36 pages21 years ago

Newark

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54810PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.399
$ 3.699
Stock
181,544
389,475
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
-
Max Output Voltage
3.3 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54810PWP.

Related Parts

Texas InstrumentsTPS54873PWP
Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54880PWP
4.5 to 5.5V Input, 8A Synchronous Step-Down Converter for Sequencing 28-HTSSOP -40 to 85
Texas InstrumentsTPS54873PWPG4
Conv DC-DC 4V to 6V Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54810PWP provided by its distributors.

4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Switching Regulator, Voltage-mode, 8A, 700kHz Switching Freq-Max, PDSO28
Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 900mV 6V 4V HTSSOP-28 1.2mm
IC,TPS54810PWP,5V INPUT 8A CON TINUOUS BUCK CONVERTER<AZ
IC REG BUCK ADJ 8A SYNC 28HTSSOP
DC-DC CONV, BUCK, HTSSOP-28; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 28Br
Dc-Dc Conv, Buck, Htssop-28; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:28Pins; Output Current:8A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54810PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54810PWP .
  • TPS54810PWP..