Texas Instruments TPS54873PWPR

Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP T/R
$ 3.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54873PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet42 pages23 years ago

iiiC

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TPS54873PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.492
$ 5.755
Stock
217,082
225,834
Authorized Distributors
0
4
Case/Package
-
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
550 kHz
700 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54873PWPR.

Descriptions

Descriptions of Texas Instruments TPS54873PWPR provided by its distributors.

Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP T/R
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 900mV 6V 4V HTSSOP-28 , 1.05mm
4-V TO 6-V INPUT, 8-A OUTPUT SYNCHRONOUS BUCK SWITCHER WITH DISABLED SINKING DURING START-UP
12 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO28
TPS54873 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 4.5V 4.4mm 8A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:8A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Output Current Max:8A; Output Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.