Texas Instruments TPS54623RHLR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54623RHLR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages14 years ago

LCSC

Inventory History

3 month trend:
-97.22%

CAD Models

Download Texas Instruments TPS54623RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.556
Stock
1,981,240
807,508
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54623RHLR.

Related Parts

Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS54623RHLR provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter with light load efficiency 14-VQFN -40 to 150
Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PQCC14
Buck Yes 200KHz~1.6MHz Adjustable 1 15V 600mV 17V 4.5V QFN-14 , 950¦Ìm
Step-down type Adjustable 4.5V~17V 0.6V~15V 6A QFN-14-EP(3.5x3.5) DC-DC Converters ROHS
Function type: step-down Output type: Adjustable Input voltage: 4.5 to 17V Output voltage: 600mV to 15V Output current (maximum) : 6A
TPS54623 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 17V 3.5mm 6A 200kHz~1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.