Texas Instruments TPS54372QPWPRQ1

Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125
$ 3.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54372QPWPRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54372QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 3.663
$ 3.663
Stock
265,495
333,729
333,729
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
200 mV
200 mV
200 mV
Max Output Voltage
4.5 V
4.5 V
4.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54372QPWPRQ1.

Related Parts

Texas InstrumentsTPS54372PWPR
3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS54372PWP
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54372QPWPRQ1 provided by its distributors.

Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125
DDR Termination Regulator 3A 3V to 6V 20-Pin HTSSOP T/R
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out -0.3V to 7V 3A Automotive 20-Pin HTSSOP EP T/R
7.5 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO20
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:1; Output Voltage:7V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.