Texas Instruments TPS54380PWP

3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
$ 4.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54380PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet8 pages23 years ago

Newark

Sierra IC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54380PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 3.775
Stock
67,155,669
269,698
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54380PWP.

Related Parts

Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310PWPRG4
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54380PWP provided by its distributors.

3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP Tube
Buck Converter Yes 350kHz Adjustable 1Ch 5.4V 891mV 6V 3V HTSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, BICMOS, PDSO20
3A Ifet Converter W/Sequencing Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54380PWP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54380PWP.