Texas Instruments TPS54372PWP

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube
$ 4.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54372PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet26 pages23 years ago

element14 APAC

Farnell

Augswan

Sierra IC

Inventory History

3 month trend:
-1.92%

CAD Models

Download Texas Instruments TPS54372PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.313
$ 3.086
$ 3.086
Stock
191,818
376,009
376,009
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
200 mV
200 mV
200 mV
Max Output Voltage
4.5 V
4.5 V
4.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54372PWP.

Related Parts

Texas InstrumentsTPS54372QPWPRQ1
Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Texas InstrumentsTPS54380PWPR
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54372PWP provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube
3-A Active Bus Termination/ DD Memory DC/DC Converter 20-HTSSOP -40 to 85
6.2mA 200mV 3 to 6 4.5V 3 to 6 ,DDR HTSSOP-20 6.5mm*4.4mm*1.15mm
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-20
3-A Pwm Switcher Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54372PWP.
IC SYNC PWM SWITCHER 20-HTSSOP
TPS54372 3-A ACTIVE BUS TERMINAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54372PWP.
  • TPS54372PWP...