Texas Instruments TPS54357PWP

Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP Tube
$ 3.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54357PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet18 pages25 years ago

element14 APAC

Newark

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54357PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.488
$ 2.573
Stock
170,908
271,222
Authorized Distributors
4
2
Case/Package
HTSSOP EP
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
6.65 V
6.65 V
Max Input Voltage
20 V
20 V
Min Output Voltage
-
5 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54357PWP.

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54356PWP
Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16
Texas InstrumentsTPS54356PWPR
Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16

Descriptions

Descriptions of Texas Instruments TPS54357PWP provided by its distributors.

Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP Tube
Buck Yes 250KHz,500KHz Fixed 1 5V 5V 20V 6.65V HTSSOP-16 5mm*4.4mm*1.15mm
IC REG BUCK 5V 3A SYNC 16HTSSOP
TPS54357 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 4.4mm 3A 250kHz 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54357PWP .